さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥187.96 (¥206.756) |
| 10+ | ¥122.83 (¥135.113) |
| 100+ | ¥100.96 (¥111.056) |
| 500+ | ¥96.75 (¥106.425) |
| 1000+ | ¥93.34 (¥102.674) |
| 2500+ | ¥89.61 (¥98.571) |
| 5000+ | ¥85.08 (¥93.588) |
製品概要
The TPD3S014DBVR is a current-limit Switch and D+/D- ESD Protection for USB Host Ports for USB interfaces. The TPD3S0x4 device is intended for applications such as USB where heavy capacitive loads and short-circuits are likely to be encountered; it provide short-circuit protection and over-current protection. The fast overload response eases the burden on the main 5V power supply by quickly regulating the power when the output is shorted. The rise and fall times for the current limit switch are controlled to minimize current surges when turning the device on and off. It allows 0.5 and 1.5 of continuous current, respectively. The TVS diode array is rated to dissipate ESD strikes above the maximum level specified in the IEC 61000-4-2 international standard. The high level of integration, combined with its easy-to-route DBV package, allows this device to provide great circuit protection for USB interfaces in applications.
- Integrated output discharge
- Reverse current blocking
- Short-circuit protection
- Over-temperature protection with auto-restart
- Built-in soft-start
- Product regulatory compliance
- 2μs Fast overcurrent response
- Green product and no Sb/Br
技術仕様
USB
4.5V
SOT-23
-40°C
-
USB ポート / ハブ, ラップトップ, デスクトップ デバイス 情報, 高分解能 デジタル テレビ, セットトップボックス
5.5V
6ピン
85°C
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書