さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,647.9 (¥1,812.69) |
| 10+ | ¥1,288.18 (¥1,416.998) |
| 25+ | ¥1,158.55 (¥1,274.405) |
| 50+ | ¥1,122.09 (¥1,234.299) |
| 100+ | ¥1,085.63 (¥1,194.193) |
| 250+ | ¥1,043.51 (¥1,147.861) |
製品概要
The ISO7640FMDW is a quad channel 150Mbps Digital Isolator provides galvanic isolation up to 6kVPK for 1 minute per UL and VDE. This device is certified up to 5kVRMS Reinforced isolation at a working voltage of 400VRMS per end equipment standards EN/UL/CSA 60950-1 and 61010-1. ISO7640F and ISO7641F are quad-channel isolators, ISO7640F has four forward and one reverse-direction channels. Suffix F indicates that output defaults to low-state in fail-safe conditions. M-grade device is high-speed isolator capable of 150Mbps data rate with fast propagation delays. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. Used in conjunction with isolated power supplies, these devices prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. The device has TTL input thresholds.
- 7ns Typical low propagation delay
- Output defaults to low-state in fail- safe mode
- CQC Reinforced insulation per GB4943.1- 2011
- Long life with SiO2 isolation barrier
- 50kV/µs Typical transient immunity
- Green product and no Sb/Br
注意事項
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技術仕様
4チャネル
5.5V
16ピン
TTL
デジタル アイソレータ
4.243kV
125°C
-
2.7V
SOIC
150Mbps
-
ガルバニック
-40°C
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書