さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥213.89 (¥235.279) |
| 10+ | ¥140.65 (¥154.715) |
| 50+ | ¥132.55 (¥145.805) |
| 100+ | ¥124.45 (¥136.895) |
| 250+ | ¥116.67 (¥128.337) |
| 500+ | ¥112.14 (¥123.354) |
| 1000+ | ¥108.25 (¥119.075) |
| 2500+ | ¥104.2 (¥114.62) |
製品情報
製品概要
The TCA9535RTWR is a 16-bit I²C and SMBus I/O Expander with interrupt output and configurable registers provides 16-bits of general purpose parallel input/output (I/O) expansion for the two-line bidirectional I²C bus or (SMBus) protocol. The device can operate with a power supply voltage ranging from 1.65 to 5.5V. I/O expanders, such as the TCA9535, provide general-purpose remote I/O expansion for most microcontroller families via the I²C interface, providing a simple solution when additional I/Os are needed for switches, sensors, push-buttons, LEDs, fans and other similar devices. It consists of two 8-bit configuration (input or output selection), input port, output port and polarity inversion (active-high or active-low operation) registers. At power on, the I/Os are configured as inputs. The system master can enable the I/Os as either inputs or outputs by writing to the I/O configuration bits.
- Open-drain active-low interrupt (INT)\ output
- Polarity inversion register
- Address by 3 hardware address pins for use of up to 8 devices
- Latched outputs with high-current drive capability for directly driving LEDs
- Latch-up performance exceeds 100mA per JESD 78, class II
- 3µA Maximum low standby-current consumption
- 400kHz Fast I²C bus
- Green product and no Sb/Br
注意事項
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技術仕様
16bit
1.65V
WQFN
16I/O
85°C
-
0
I2C, SMBus
5.5V
24ピン
-40°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書