さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,177.99 (¥1,295.789) |
| 10+ | ¥909.02 (¥999.922) |
| 25+ | ¥907.4 (¥998.14) |
| 50+ | ¥905.78 (¥996.358) |
| 100+ | ¥904.16 (¥994.576) |
| 250+ | ¥862.03 (¥948.233) |
| 500+ | ¥785.87 (¥864.457) |
製品情報
製品概要
The TPS65217DRSLT is a single-chip Power Management IC specifically designed to support applications in portable and 5V non-portable applications. It provides a linear battery charger for single-cell Li-ion and Li-Polymer batteries, dual-input power path, three step-down converters, four LDOs and a high-efficiency boost converter to power two strings of up to 10 LEDs each. The system can be supplied by any combination of USB port, 5VAC adaptor or Li-Ion battery. The device is characterized across a -40 to +105°C temperature range. Three high-efficiency 2.25MHz step-down converters can provide the core voltage, memory and I/O voltage for a system. This step-down converter enters a low power mode at light load for maximum efficiency across the widest possible range of load currents. For low-noise applications the devices can be forced into fixed frequency PWM using the I2C interface.
- Charger/power path - 2A output current on power path
- Charger/power path - 20V tolerant USB and AC inputs
- Charger/power path - thermal regulation, safety timers
- Charger/power path - temperature sense input
- Step-down converter (DCDC1, 2, 3) - Three step-down converters with integrated switching FETs
- Step-down converter (DCDC1, 2, 3) - Power save mode at light load current
- Step-down converter (DCDC1, 2, 3) - 100% duty cycle for lowest dropout
- Step-down converter (DCDC1, 2, 3) - Passive discharge to ground when disabled
- LDOs (LDO1, 2) - two adjustable LDOs
- LDOs (LDO1, 2) - LD02 can be configured to track DCDC3
- LDOs (LDO1, 2) - typical 15pA quiescent current
- Load switches (LDO3, 4) - two independent load switches that can be configured as LDOs
- WLED driver - Internally generated PWM for dimming control
- WLED driver - supports two strings of up to 10 LEDs at 25mA each
- WLED driver - Internal low-side current sinks
- Protection - Undervoltage lockout and battery fault comparator
- Protection - Always-on push-button monitor
- Protection - Hardware reset pin
- Interface - password protected I2C registers
技術仕様
PMIC 電池式 デバイス用
3
7
48ピン
105°C
-
0
VQFN
5.8V
4
VQFN
-40°C
-
0
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書