1,805 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥174.5 (¥191.95) |
| 10+ | ¥101.43 (¥111.573) |
| 50+ | ¥96.13 (¥105.743) |
| 100+ | ¥94.89 (¥104.379) |
| 250+ | ¥93.64 (¥103.004) |
| 500+ | ¥89.9 (¥98.89) |
| 1000+ | ¥87.33 (¥96.063) |
| 2500+ | ¥86.55 (¥95.205) |
製品概要
The LM334M/NOPB is a 3-terminal adjustable Current Source features 10000:1 range in operating current, excellent current regulation and a wide dynamic voltage range of 1V to 40V. Current is established with one external resistor and no other parts are required. Initial current accuracy is ±3%. This current source is true floating current source with no separate power supply connections. In addition, reverse applied voltages of up to 20V will draw only a few dozen microamperes of current, allowing the devices to act as both a rectifier and current source in AC applications. Applications for the current source include bias networks, surge protection, low power reference, ramp generation, LED driver and temperature sensing of ±3°C and ±6°C, respectively. It is ideal in remote sense applications because series resistance in long wire runs does not affect accuracy. In addition, only 2 wires are required.
- 0.02%/V Current regulation
- Available as fully specified temperature sensor
- ±3% Initial accuracy
- Green product and no Sb/Br
技術仕様
電流源
40V
10mA
8 ピン
0°C ~ +70°C
-
0
10mA
40V
1V
-
SOIC
3%
-
0
SOIC
-
400mW
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書