さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥4,275.65 (¥4,703.215) |
| 10+ | ¥3,741.2 (¥4,115.32) |
| 25+ | ¥3,099.85 (¥3,409.835) |
| 50+ | ¥2,779.18 (¥3,057.098) |
| 100+ | ¥2,565.39 (¥2,821.929) |
製品情報
製品概要
The SRC4192IDB is a stereo asynchronous Sample-Rate Converter combines a wide input-to-output sampling ratio with outstanding dynamic range and ultra-low distortion. Input and output serial ports support standard audio formats, as well as a Time Division Multiplexed (TDM) mode. Flexible audio interfaces allows to connect to a wide range of audio data converters, digital audio receivers and transmitters and digital signal processors. The SRC4192 device is a standalone, pin-programmed device, with control pins for mode, data format, mute, bypass and low group-delay functions. It is a software-controlled device featuring a serial peripheral interface (SPI) port, which is utilized to program all functions through the internal control registers. It can operate from a single 3.3V power supply. A separate digital I/O supply (VIO) operates over the 1.65 to 3.6V supply range, allowing greater flexibility when interfacing to current and future generation signal processors and logic devices.
- Automatic sensing of the input-to-output sampling ratio
- Attenuates sampling and reference clock jitter
- Low group delay option for interpolation filter
- Soft mute function
- Bypass mode
- Power down mode
- TDM Mode allows daisy-chaining of up to eight devices
- Green product and no Sb/Br
技術仕様
サンプル レート コンバータ
I2S, TDM
28ピン
85°C
-
3V ~ 3.6V
SSOP
-40°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書