さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥844.59 (¥929.049) |
| 10+ | ¥739.02 (¥812.922) |
| 25+ | ¥612.33 (¥673.563) |
| 50+ | ¥548.99 (¥603.889) |
| 100+ | ¥506.76 (¥557.436) |
| 250+ | ¥472.97 (¥520.267) |
| 500+ | ¥447.64 (¥492.404) |
| 1000+ | ¥446.14 (¥490.754) |
製品情報
製品概要
The LM1971M/NOPB is a single-channel digitally controlled Audio Attenuator fabricated on a CMOS process. Attenuation is variable in 1dB steps from 0 to -62dB. A mute function disconnects the input from the output, providing over 100dB of attenuation. The performance of the device is exhibited by its ability to change attenuation levels without audible clicks or pops. In addition, the LM1971 features a low Total Harmonic Distortion (THD) of 0.0008% and a Dynamic Range of 115dB, making it suitable for digital audio needs. It is controlled by a TTL/CMOS compatible 3-wire serial digital interface. The active low LOAD line enables the data input registers while the CLOCK line provides system timing. Its DATA pin receives serial data on the rising edge of each CLOCK pulse, allowing the desired attenuation setting to be selected.
- 3-wire serial interface
- Mute function
- Click and pop free attenuation changes
- Green product and no Sb/Br
注意事項
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技術仕様
アッテネータ
シリアル
8ピン
85°C
-
0
4.5V ~ 12V
SOIC
-40°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書