さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥744.22 (¥818.642) |
| 10+ | ¥651.19 (¥716.309) |
| 25+ | ¥539.56 (¥593.516) |
| 50+ | ¥483.74 (¥532.114) |
| 100+ | ¥466.82 (¥513.502) |
製品情報
製品概要
The TPS2379DDA is an IEEE 802.3at PoE high-power Powered Device Interface with external gate driver. It contains all of the features needed to implement an IEEE802.3at type-2 powered device (PD) such as detection, classification, type 2 hardware classification and 140mA inrush current limit during startup. The low 0.5Ω internal switch resistance, combined with the enhanced thermal dissipation, enables this controller to continuously handle up to 0.85A. It integrates a low 0.5Ω internal switch to allow for up to 0.85A of continuous current through the PD during normal operation. The device supports higher-power applications through an external pass transistor. It contains several protection features such as thermal shutdown, current limit foldback and a robust 100V internal switch.
- Auxiliary gate driver for high-power expansion
- Robust 100V 0.5Ω Hotswap MOSFET
- 1A Typical operating current limit
- 140mA Typical inrush current limit
- DC to DC Converter enable
- 15/8kV System-level ESD capability
- Green product and no Sb/Br
技術仕様
IEEE 802.3at
57V
0
8ピン
25.5W
-
-40°C
-
0
-
PD コントローラ
450mA
SOIC
1チャネル
-
表面実装
85°C
0
SOIC
850mA
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書