さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥515.27 (¥566.797) |
| 10+ | ¥387.27 (¥425.997) |
| 25+ | ¥354.86 (¥390.346) |
| 50+ | ¥337.04 (¥370.744) |
| 100+ | ¥319.21 (¥351.131) |
| 250+ | ¥303.01 (¥333.311) |
| 500+ | ¥291.67 (¥320.837) |
| 1000+ | ¥285.84 (¥314.424) |
製品情報
製品概要
The LM5030MM/NOPB is a Pulse Width Modulated (PWM) Controller contains all of the features needed to implement push-pull and bridge topologies, using current-mode control. This device provides two alternating gate driver outputs. The LM5030 includes a high-voltage start-up regulator that operates over a wide input range of 14 to 100V. Additional features include: error amplifier, precision reference, dual mode current limit, slope compensation, soft-start, sync capability and thermal shutdown. This high speed IC has total propagation delays less than 100ns and a 1MHz capable single-resistor adjustable oscillator.
- Internal high-voltage start-up regulator
- Single resistor oscillator setting
- Synchronizable
- Error amplifier
- Precision reference
- Adjustable soft-start
- Dual mode overcurrent protection
- Slope compensation
- Direct optocoupler interface
- Thermal shutdown
- Green product and no Sb/Br
注意事項
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技術仕様
シングル エンド コントローラ
電流 モード 制御
90V
10ピン
600kHz
-
50%
-40°C
-
0
-
600kHz
100mA
1チャネル
14V
MSOP
表面実装
-
0%
プッシュ プル
125°C
-
0
MSOP
90V
250mV
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書