再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥175.01 (¥192.511) |
| 10+ | ¥174.89 (¥192.379) |
| 50+ | ¥174.77 (¥192.247) |
| 100+ | ¥174.65 (¥192.115) |
| 250+ | ¥174.52 (¥191.972) |
| 500+ | ¥174.4 (¥191.84) |
| 1000+ | ¥174.28 (¥191.708) |
| 2500+ | ¥174.15 (¥191.565) |
製品概要
The TPS25200DRVT is a 6.5V eFuse with precision current limit and overvoltage clamp. The device provides robust protection for load and source during overvoltage and over-current events. The TPS25200 is an intelligent protected load switch with VIN tolerant to 20V. In the event that an incorrect voltage is applied at IN, the output will clamp to 5.4V to protect the load. If the voltage at IN exceeds 7.6V, the device disconnects the load to prevent damage to the device and/or load. The TPS25200 has an internal 60mΩ power switch and is intended for protecting source, device and load under a variety of abnormal conditions. The device provides up to 2.5A of continuous load current. Current limit is programmable from 85mA to 2.9A with a single resistor to ground. During overload events output current is limited to the level set by RILIM. If a persistent overload occurs the device will eventually go into thermal shutoff to prevent damage to the TPS25200.
- Input withstands up to 20V
- 7.6V Input overvoltage shutoff
- 5.25 to 5.55V Fixed over voltage clamp
- 0.6µs Overvoltage lockout response
- 3.5µs Short-circuit response
- Integrated 60mΩ high-side MOSFET
- Up to 2.5A continuous load current
- ±6% Current-limit accuracy at 2.9A
- Reverse current blocking while disabled
- Built-in soft start
- Green product and no Sb/Br
技術仕様
eFuse, 高精度 調節可能 電流制限 および 過電圧 クランプ 付
6.5V
6ピン
125°C
-
0
2.5V
SON
-40°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書