再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,548.45 (¥1,703.295) |
| 10+ | ¥1,348.35 (¥1,483.185) |
| 25+ | ¥1,274.73 (¥1,402.203) |
| 50+ | ¥1,222.86 (¥1,345.146) |
| 100+ | ¥1,174.34 (¥1,291.774) |
| 250+ | ¥1,131.81 (¥1,244.991) |
| 500+ | ¥1,121.34 (¥1,233.474) |
製品概要
The MSP430F5510IPT is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 5µs. The device configurations with four 16-bit timer, 10-bit A/D converter, two universal serial communication interfaces (USCIs), three-channel internal DMA, a 8-channel comparator, a 32-bit hardware multiplier and 47 general-purpose I/O pins. This device operates at a maximum frequency of 25MHz.
- 16-bit RISC architecture, extended memory, up to 25MHz system clock
- Fully integrated LDO with programmable regulated core supply voltage
- Supply voltage supervision, monitoring and brownout
- FLL Control loop for frequency stabilization
- Low-power low-frequency internal clock source (VLO)
- Low-frequency trimmed internal reference source (REFO)
- 32kHz Watch crystals (XT1)
- High-frequency crystals up to 32MHz (XT2)
- 16-bit Timer TA0, Timer_A with five Capture/Compare registers
- 16-bit Timer TA1, Timer_A with three Capture/Compare registers
- 16-bit Timer TA2, Timer_A with three Capture/Compare registers
- 16-bit Timer TB0, Timer_B with seven Capture/Compare shadow registers
- Enhanced UART supports auto-baudrate detection
- IrDA Encoder and decoder
- Synchronous SPI
- Full-speed USB - integrated USB-PHY, 3.3V and 1.8V USB power system, USB-PLL, 8 I/O endpoints
- 10-bit ADC with window comparator
- Serial on-board programming
- No external programming voltage needed
- Basic timer with RTC
- 195µA/MHz Active mode (AM) power consumption
技術仕様
MSP430 Family MSP430F5x Series Microcontrollers
16ビット
32KB
LQFP
I2C, IrDA, LIN, SPI, UART, USB
8チャネル
1.8V
-40°C
表面実装
MSP430
0
MSP430
25MHz
48ピン
31I/O
6KB
10ビット
3.6V
85°C
MSP430F5x
-
0
技術文書 (1)
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書