さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,950.89 (¥2,145.979) |
| 10+ | ¥1,527.98 (¥1,680.778) |
| 25+ | ¥1,422.66 (¥1,564.926) |
| 50+ | ¥1,306 (¥1,436.6) |
| 100+ | ¥1,262.25 (¥1,388.475) |
| 250+ | ¥1,218.5 (¥1,340.35) |
製品概要
The MSP430F5438AIPZ is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 3.5µs (typical). The device configurations with three 16-bit timer, 12-bit A/D converter, three-channel internal DMA, up to four universal serial communication interfaces (USCIs), a 32-bit hardware multiplier and 87 general-purpose I/O pins. This device operates at a maximum frequency of 25MHz.
- 16-bit RISC architecture, extended memory, up to 25MHz system clock
- Fully integrated LDO with programmable regulated core supply voltage
- Supply voltage supervision, monitoring and brownout
- FLL Control loop for frequency stabilization
- Low-power low-frequency internal clock source (VLO)
- Low-frequency trimmed internal reference source (REFO)
- 32kHz Watch crystals (XT1)
- High-frequency crystals up to 32MHz (XT2)
- 16-bit Timer TA0, Timer_A with five Capture/Compare registers
- 16-bit Timer TA1, Timer_A with three Capture/Compare registers
- 16-bit Timer TB0, Timer_B with seven Capture/Compare shadow registers
- Enhanced UART supports auto-baudrate detection
- IrDA Encoder and decoder
- Synchronous SPI
- 12-bit ADC with internal shared reference, sample-and-hold and autoscan feature
- Serial on-board programming
- No external programming voltage needed
- Basic timer with RTC
- 230µA/MHz Active mode (AM) power consumption
技術仕様
MSP430 ファミリー MSP430F5x シリーズ マイクロコントローラ
16ビット
256KB
LQFP
I2C, SPI, UART
1.8V
-40°C
MSP430F5x
MSP430
25MHz
100ピン
87I/O
16KB
3.6V
85°C
MSP430
技術文書 (1)
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書