さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥4,250.39 (¥4,675.429) |
| 10+ | ¥3,719.09 (¥4,090.999) |
| 25+ | ¥3,081.54 (¥3,389.694) |
| 50+ | ¥2,941.17 (¥3,235.287) |
製品概要
The MSP430F2618TPN is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The device configurations with two 16-bit timers, 12-bit A/D converter, a comparator, a hardware multiplier, four universal serial communication interface (USCI) modules and 48 general-purpose I/O pins. This device operates at a maximum frequency of 16MHz.
- 16-bit RISC architecture, 62.5ns instruction cycle time
- 3-channel internal DMA
- 12-bit ADC with internal reference, sample-and-hold and autoscan feature
- Dual 12-bit DAC with synchronization
- 16-bit Timer_A with 3 Capture/Compare registers
- 16-bit Timer_B with 7 Capture/Compare registers
- On-chip comparator
- Enhanced UART supporting auto-baudrate detection
- IrDA Encoder and decoder
- Synchronous SPI
- Supply voltage supervisor/monitor with programmable level detection
- Brownout detector
- Bootstrap loader
- Serial on-board programming
- No external programming voltage needed
- Programmable code protection by security fuse
- 365µA at 1MHz, 2.2V Active mode (AM) power consumption
技術仕様
MSP430 Family MSP430F2x Series Microcontrollers
16ビット
116KB
LQFP
I2C, IrDA, LIN, SPI, UART
8チャネル
1.8V
-40°C
表面実装
MSP430
0
MSP430
16MHz
80ピン
64I/O
8KB
12ビット
3.6V
105°C
MSP430F2x
-
0
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書