さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,607.38 (¥1,768.118) |
| 10+ | ¥1,250.91 (¥1,376.001) |
| 25+ | ¥1,161.79 (¥1,277.969) |
| 50+ | ¥1,112.37 (¥1,223.607) |
| 100+ | ¥1,062.95 (¥1,169.245) |
| 250+ | ¥1,015.96 (¥1,117.556) |
| 500+ | ¥988.41 (¥1,087.251) |
製品概要
The MSP430F135IPMR is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6µs. The device configurations with two 16-bit timers, 12-bit A/D converter, a comparator and 48 general-purpose I/O pins. This device operates at a maximum frequency of 8MHz.
- 16-bit RISC architecture, 125ns instruction cycle time
- 12-bit ADC with internal reference, sample-and-hold and autoscan feature
- 16-bit Timer_B with 7 Capture/Compare with shadow registers
- 16-bit Timer_A with 3 Capture/Compare registers
- On-chip comparator
- Serial on-board programming
- No external programming voltage needed
- Programmable code protection by security fuse
- One USART Interface
- 280µA at 1MHz, 2.2V Active mode (AM) power consumption
技術仕様
MSP430 Family MSP430F1x Series Microcontrollers
16ビット
16KB
LQFP
SPI, UART, USART
8チャネル
1.8V
-40°C
表面実装
MSP430
MSP430
8MHz
64ピン
48I/O
512Byte
12ビット
3.6V
85°C
MSP430F1x
-
技術文書 (1)
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書