500 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥158.8 (¥174.68) |
| 10+ | ¥103.87 (¥114.257) |
| 100+ | ¥85.4 (¥93.94) |
| 500+ | ¥81.83 (¥90.013) |
| 1000+ | ¥78.92 (¥86.812) |
| 2500+ | ¥75.97 (¥83.567) |
製品概要
The TPS51206DSQT is a sink and source double date rate (DDR) Termination Regulator with VTTREF buffered reference output. It is specifically designed for low-input voltage and low-external component count systems where space is a key consideration. The device maintains fast transient response and only requires 1 x 10µF of ceramic output capacitance. The device supports a remote sensing function and all power requirements for DDR2, DDR3 and Low-Power DDR3 (DDR3L) VTT bus. The VTT current capability is ±2A peak. The device supports all of the DDR power states, putting VTT to High-Z in S3 state (suspend to RAM) and discharging VTT and VTTREF in S4/S5 state (suspend to disk).
- Supports 3.3V rail and 5V rail supply input voltage
- VTT + 0.4 to 3.5V VLDOIN input voltage range
- 0.5 to 0.9V Output voltage range
- 2A Peak sink and source current
- ±20mV Accuracy
- VTTREF Buffered reference - VDDQ/2 ±1% accuracy, 10mA sink/source current
- Overtemperature protection
- Green product and no Sb/Br
技術仕様
DDR2, DDR3, DDR3L, DDR4
3.1V
WSON
表面実装
105°C
2A
6.5V
10ピン
-40°C
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書