さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 5+ | ¥60.77 (¥66.847) |
| 10+ | ¥37.86 (¥41.646) |
| 100+ | ¥30.07 (¥33.077) |
| 500+ | ¥28.52 (¥31.372) |
| 1000+ | ¥27.69 (¥30.459) |
| 5000+ | ¥26.86 (¥29.546) |
| 10000+ | ¥26.03 (¥28.633) |
製品概要
The SA555P is a Precision Timer capable of producing accurate time delay or oscillation. In the mono-stable mode of operation the timed interval is controlled by a single external resistor and capacitor network. In the a-stable mode of operation the frequency and duty cycle can be controlled independently with two external resistors and a single external capacitor. The threshold and trigger levels normally are 2/3rd and 1/3rd respectively of VCC. When the trigger input falls below the trigger level the flip-flop is set and the output goes high. If the trigger input is above the trigger level and the threshold input is above the threshold level, the flip-flop is reset and the output is low. When RESET goes low the flip-flop is reset and the output goes low. When the output is low a low-impedance path is provided between discharge and ground.
- Timing from microseconds to hours
- Adjustable duty cycle
- TTL-compatible output can sink or source up to 200mA
- Green product and no Sb/Br
技術仕様
500kHz
16V
8ピン
85°C
0
4.5V
DIP
-40°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Mexico
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書