さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥145.84 (¥160.424) |
| 10+ | ¥141.74 (¥155.914) |
| 50+ | ¥137.63 (¥151.393) |
| 100+ | ¥133.52 (¥146.872) |
| 250+ | ¥129.41 (¥142.351) |
| 500+ | ¥125.3 (¥137.83) |
| 1000+ | ¥121.19 (¥133.309) |
| 2500+ | ¥117.08 (¥128.788) |
製品概要
The CD4063BE is a 4-bit Magnitude Comparator designed for use in computer and logic applications that require the comparison of two 4-bit words. This logic circuit determines whether one 4-bit word (Binary or BCD) is 'less than, 'equal to' or 'greater than' a second 4-bit word. The CD4063B has eight comparing inputs (A3, B3, through A0, B0), three outputs (A <lt/>B, A = B, A <gt/>B) and three cascading inputs (A <lt/>B, A = B, A <gt/>B) that permit systems designers to expand the comparator function to 8, 12, 16 . . . 4N bits. For words longer than 4 bits, CD4063B device may be cascaded by connecting the outputs of the less-significant comparator to the corresponding cascading inputs of the more-significant comparator. Cascading inputs (A <lt/>B, A = B and A <gt/>B) on the least significant comparator are connected to a low, a high and a low level, respectively.
- Standardized symmetrical output characteristics
- 100% Tested for quiescent current at 20V
技術仕様
CD4063
4チャネル
DIP
16ピン
18V
4063
125°C
マグニチュード
4ビット
DIP
3V
CD4000
-55°C
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書