再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥414.71 (¥456.181) |
| 10+ | ¥362.87 (¥399.157) |
| 50+ | ¥300.67 (¥330.737) |
| 100+ | ¥269.56 (¥296.516) |
| 250+ | ¥248.83 (¥273.713) |
| 500+ | ¥232.24 (¥255.464) |
| 1000+ | ¥219.8 (¥241.78) |
| 2500+ | ¥211.5 (¥232.65) |
製品概要
The TXB0104D is a 4-bit non-inverting Translator IC uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2 to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65 to 5.5V. This allows for universal low-voltage bidirectional translation between any of the 1.2, 1.5, 1.8, 2.5, 3.3 and 5V voltage nodes. VCCA should not exceed VCCB. When the output-enable (OE) input is low, all outputs are placed in the high-impedance state. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor, the minimum value of the resistor is determined by the current-sourcing capability of the driver. It is designed so that the OE input circuit is supplied by VCCA.
- 1.2 to 3.6V on A Port and 1.65 to 5.5V on B Port (VCCA≤VCCB)
- VCC Isolation Feature - If Either VCC Input Is at GND, All Outputs Are in the High-impedance State
- OE Input Circuit Referenced to VCCA
- Low-power Consumption, 5µA Maximum ICC
- Ioff Supports Partial-power-down Mode Operation
- Latch-up Performance Exceeds 100mA Per JESD 78, Class II
- Green Product, No Sb/Br
注意事項
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技術仕様
4入力
4ns
SOIC
1.2V
-40°C
レベル 変換器
-
20µA
14ピン
SOIC
3.6V
85°C
-
技術文書 (1)
TXB0104D の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書