5,000 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥227.48 (¥250.228) |
| 10+ | ¥117.32 (¥129.052) |
| 100+ | ¥76.97 (¥84.667) |
| 500+ | ¥67.47 (¥74.217) |
| 1000+ | ¥60.61 (¥66.671) |
| 2500+ | ¥51.89 (¥57.079) |
| 5000+ | ¥48.96 (¥53.856) |
製品情報
製品概要
The SN74HC594DR is a 8-bit Shift Register with output register that feeds an 8-bit D-type storage register. Separate clocks and direct overriding clear inputs are provided on both the shift and storage registers. A serial output is provided for cascading purposes. The shift register clocks are positive edge triggered and shift register always is one count pulse ahead of the storage register. The parallel outputs have high-current capability.
- Wide operating voltage range
- High-current 3-state non-inverting outputs drive bus lines directly or up to 15 LSTTL loads
- Low power consumption
- 15ns Typical TPD
- ±6mA Output drive at 5V
- Independent direct overriding clears on shift registers
- Green product and no Sb/Br
注意事項
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技術仕様
74HC594
1 素子
SOIC
16ピン
6V
74HC
-40°C
-
シリアル to パラレル
8bit
SOIC
2V
CMOS
74594
85°C
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Mexico
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書