再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥132.88 (¥146.168) |
| 10+ | ¥131.62 (¥144.782) |
| 50+ | ¥130.35 (¥143.385) |
| 100+ | ¥129.08 (¥141.988) |
| 250+ | ¥127.81 (¥140.591) |
| 500+ | ¥126.54 (¥139.194) |
| 1000+ | ¥125.27 (¥137.797) |
| 2500+ | ¥124 (¥136.4) |
製品情報
製品概要
The CD74HCT165E is a 8-bit CMOS parallel-in/serial-out Shift Register with complementary serial outputs (Q7 and Q7\) available from the last stage. When the parallel load (PL\) input is low, parallel data from the D0 to D7 inputs are loaded into the register asynchronously. When the PL\ is high, data enters the register serially at the DS input and shifts one place to the right (Q0 → Q1 → Q2, etc.) with each positive-going clock transition. This feature allows parallel-to-serial converter expansion by typing the Q7output to the DS input of the succeeding device. For predictable operation the low-to-high transition of CE\ should only take place while CP is high. Also, CP and CE\ should be low before the low-to-high transition of PL to prevent shifting the data when PL\ goes high.
- Buffered inputs
- Asynchronous parallel load
- Complementary outputs
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- High noise immunity
- Direct LSTTL input logic compatibility
- CMOS Input compatibility
- 10 LSTTL Loads standard outputs
- 15 LSTTL Loads bus driver outputs
技術仕様
74HCT165
1 素子
DIP
16ピン
5.5V
74HCT
-55°C
-
0
パラレル to シリアル
8bit
DIP
4.5V
差動
74165
125°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書