再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 5+ | ¥32.42 (¥35.662) |
| 10+ | ¥31.99 (¥35.189) |
| 100+ | ¥31.55 (¥34.705) |
| 500+ | ¥31.11 (¥34.221) |
| 1000+ | ¥30.68 (¥33.748) |
| 5000+ | ¥30.24 (¥33.264) |
| 10000+ | ¥29.8 (¥32.78) |
製品概要
The SN74LVC1G11DBVR is a Single 3-input Positive-AND Gate performs the Boolean function in positive logic. NanoFree™ package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. ESD protection exceeds JESD 22, 2000V human-body model (A114-A), 200V machine model (A115-A) and 1000V charged-device model (C101).
- Supports 5V VCC operation
- Inputs accept voltages to 5.5V
- Maximum TPD of 4.1ns at 3.3V
- Low power consumption, 10µA maximum ICC
- ±24mA Output drive at 3.3V
- Ioff supports partial power-down mode operation
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
注意事項
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技術仕様
AND ゲート
3入力
SOT-23
74LVC1G11
1.65V
シュミットトリガ 入力無し
-40°C
0
シングル
6ピン
SOT-23
74LVC
5.5V
32mA
125°C
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書