さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥306.25 (¥336.875) |
| 10+ | ¥304.85 (¥335.335) |
| 25+ | ¥303.45 (¥333.795) |
| 50+ | ¥302.05 (¥332.255) |
| 100+ | ¥300.65 (¥330.715) |
| 250+ | ¥299.25 (¥329.175) |
| 500+ | ¥299.19 (¥329.109) |
製品情報
製品概要
The SN74LS47N is a BCD-to-Seven-segment Decoder/Driver features active-low outputs, designed for driving, common-anode LEDs or incandescent indicators directly. The IC for driving lamp buffers or common-cathode LEDs. All of the circuits except LS49 have full ripple-blanking input/output controls and a lamp test input. Display patterns for BCD input counts above 9 are unique symbols to authenticate input conditions. Its circuits incorporate automatic leading and/or trailing-edge zero-blanking control (RBI\ and RBO\). Lamp test (LT/) of these types may be performed at any time when the BI\/RBO\ node is at a high level. All types (including the '49 and 'LS49) contain an overriding blanking input (BI\), which can be used to control the lamp intensity by pulsing or to inhibit the outputs. Inputs and outputs are entirely compatible for use with TTL logic outputs.
- Open-collector Outputs Drive Indicators Directly
- Lamp-test Provision
- Leading/Trailing Zero Suppression
- All Circuit Types Feature Lamp Intensity Modulation Capability
技術仕様
74LS47
7出力
DIP
4.75V
74LS
0°C
-
0
BCD to 7 セグメント デコーダ / ドライバ
DIP
16ピン
5.25V
7447
70°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書