さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥604.39 (¥664.829) |
| 10+ | ¥585.49 (¥644.039) |
| 25+ | ¥566.59 (¥623.249) |
| 50+ | ¥547.69 (¥602.459) |
| 100+ | ¥528.79 (¥581.669) |
| 250+ | ¥509.89 (¥560.879) |
| 500+ | ¥490.99 (¥540.089) |
| 1000+ | ¥472.08 (¥519.288) |
製品情報
製品概要
The SN7445N is a BCD-to-decimal Decoder or Driver with eight inverters and ten four-input NAND gates. The inverters are connected in pairs to make BCD input data available for decoding by the NAND gates. Full decoding of valid BCD input logic ensures that all outputs remain off for all invalid binary input conditions. These decoders feature TTL inputs and high-performance, NPN output transistors designed for use as indicator/relay drivers or as open-collector logic-circuit drivers. Each of the high-breakdown output transistors (30 volts) will sink up to 80mA of current. Each input is one normalized series 54/74 load. Inputs and outputs are entirely compatible for use with TTL logic circuits and the outputs are compatible for interfacing with most MOS integrated circuits. Power dissipation is typically 215mW.
- Full decoding of input logic
- 80mA Sink-current capability
- Output is Off for invalid BCD input conditions
技術仕様
TTL45
10出力
DIP
4.75V
TTL
0°C
-
BCD to 10進 デコーダ / ドライバ
DIP
16ピン
5.25V
7445
70°C
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書