再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,099.71 (¥3,409.681) |
| 10+ | ¥2,474.26 (¥2,721.686) |
| 25+ | ¥2,443.72 (¥2,688.092) |
| 50+ | ¥2,413.18 (¥2,654.498) |
| 100+ | ¥2,382.63 (¥2,620.893) |
製品概要
The SN74LS590N is a 8-bit Binary Counter with output registers and 3-state outputs. It feeds an 8-bit storage register. The storage register has parallel outputs. Separate clocks are provided for both the binary counter and storage register. The binary counter features a direct clear input CCLR\ and a count enable input CCKEN\. For cascading, a ripple carry output RCO\ is provided. Expansion is easily accomplished for two stages by connecting RCO\ of the first stage to CCKEN\ of the second stage. Cascading for larger count chains can be accomplished by connecting RCO\ of each stage to CCK of the following stage. Both the counter and register clocks are positive-edge triggered. If the user wishes to connect both clocks together, the counter state will always be one count ahead of the register. Internal circuitry prevents clocking from the clock enable.
- TTL Input
- CMOS Output
技術仕様
74LS590
35MHz
DIP
16ピン
5.25V
74590
70°C
バイナリ
255
DIP
4.75V
74LS
0°C
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書