さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥225.24 (¥247.764) |
| 10+ | ¥146.98 (¥161.678) |
| 50+ | ¥141.96 (¥156.156) |
| 100+ | ¥136.93 (¥150.623) |
| 250+ | ¥128.99 (¥141.889) |
| 500+ | ¥126.07 (¥138.677) |
| 1000+ | ¥121.86 (¥134.046) |
| 2500+ | ¥117.65 (¥129.415) |
製品情報
製品概要
The SN74LS193N is a synchronous 4-bit up/down Binary Counter with dual clock and clear. This monolithic circuit is synchronous reversible counter having a complexity of 55 equivalent gates. Synchronous operation is provided by having all flip-flops clocked simultaneously so that the outputs change coincidently with each other when so instructed by the steering logic. This mode of operation eliminates the output counting spikes which are normally associated with asynchronous counter. The outputs of the four flip-flops are triggered by a low-to-high-level transition of either count input. The direction of counting is determined by which count input is pulsed while the other count input is high. A clear input has been provided which forces all outputs to the low level when a high level is applied. The clear function is independent of the count and load inputs. The clear, count and load inputs are buffered to lower the drive requirements.
- Cascading circuitry provided internally
- Individual preset to each flip-flop
- Fully independent clear input
- Pb-free product
技術仕様
74LS193
32MHz
DIP
16ピン
5.25V
74193
70°C
0
バイナリ, 同期, アップ / ダウン
16
DIP
4.75V
74LS
0°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書