再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 5+ | ¥87.64 (¥96.404) |
製品概要
The CD74HC4060M96 is a 14-stage high speed CMOS binary counter with oscillator. It consists of an oscillator section and 14 ripple-carry binary counter stages. The oscillator configuration allows design of either RC or crystal oscillator circuits. A high level on the MR line accomplishes the reset function. All counter stages are flip-flops. The state of the counter is advanced one step in binary order on the negative transition. All inputs and outputs are buffered. Schmitt trigger action on the input-pulse-line permits unlimited rise and fall times. In order to achieve a symmetrical waveform in the oscillator section the HCT4060 input pulse switch points are the same as in the HC4060, only the MR input in the HCT4060 has TTL switching levels.
- On-board oscillator
- Common reset
- Negative edge clocking
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- High noise immunity
- Direct LSTTL input logic compatibility
- CMOS Input compatibility
- 10 LSTTL load standard outputs
- 15 LSTTL load bus driver outputs
- Green product and no Sb/Br
技術仕様
74HC4060
35MHz
SOIC
16ピン
6V
744060
125°C
バイナリ
16383
SOIC
2V
74HC
-55°C
-
技術文書 (1)
CD74HC4060M96 の代替製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Mexico
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書