さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥400.23 (¥440.253) |
| 10+ | ¥270.6 (¥297.66) |
| 50+ | ¥256.83 (¥282.513) |
| 100+ | ¥243.06 (¥267.366) |
| 250+ | ¥228.47 (¥251.317) |
| 500+ | ¥220.37 (¥242.407) |
| 1000+ | ¥213.89 (¥235.279) |
| 2500+ | ¥207.41 (¥228.151) |
製品概要
The LM2917M/NOPB is a monolithic Frequency-to-voltage Converter with a high gain op amp/comparator designed to operate a relay, lamp or other load when the input frequency reaches or exceeds a selected rate. The tachometer uses a charge pump technique and offers frequency doubling for low ripple, full input protection in two versions (LM2907-8, LM2917-8) and its output swings to ground for a zero frequency input. The op amp/comparator is fully compatible with the tachometer and has a floating transistor as its output. This feature allows either a ground or supply referred load of up to 50mA. The collector may be taken above VCC up to a maximum VCE of 28V. The two basic configurations offered include a 8-pin device with an input and an internal connection between the tachometer output and the op amp non-inverting input. This version is well suited for single speed or frequency switching or fully buffered frequency to voltage conversion applications.
- Ground referenced tachometer input interfaces directly with variable reluctance magnetic pickups
- Op amp/comparator has floating transistor output
- Frequency doubling for low ripple
- Tachometer has built-in hysteresis with either differential input or ground referenced input
- Built-in zener on LM2917
- ±0.3% Linearity typical
- Ground referenced tachometer is fully protected from damage due to swings above VCC & below ground
技術仕様
5kHz
0.3%
SOIC
-
0
-
28V
14ピン
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書