さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥119.92 (¥131.912) |
| 10+ | ¥107.93 (¥118.723) |
| 100+ | ¥84.09 (¥92.499) |
| 500+ | ¥69.55 (¥76.505) |
| 1000+ | ¥66.89 (¥73.579) |
製品情報
製品概要
The DRV10866DSCR is a 3-phase sensorless brushless DC Motor Driver with integrated power MOSFETs. DRV10866 is specifically designed for low noise and low external component count fan motor drive applications. Motor drive has built-in over-current protection with no external current sense resistor needed. The synchronous rectification mode of operation achieves increased efficiency for motor driver applications. Motor driver outputs either FG or 1/2 FG to indicate motor speed with open-drain output. A 150° sensor-less BEMF control scheme is implemented for a 3-phase motor.
- 5µA Typical in standby mode ultralow quiescent current
- Sensor-less Proprietary BMEF Control Scheme
- Synchronous rectification PWM operation
- Lock detection
- Voltage surge protection
- UVLO protection
- Thermal shutdown
- Green product and no Sb/Br
注意事項
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技術仕様
センサレス ファン モーター ドライバ
2出力
-
10ピン
5.5V
85°C
-
0
WSON
三相 ブラシレス DC
680mA
WSON
1.65V
-40°C
-
0
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書