再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥6,640.14 (¥7,304.154) |
| 5+ | ¥6,030.9 (¥6,633.99) |
| 10+ | ¥5,421.65 (¥5,963.815) |
| 25+ | ¥5,113.79 (¥5,625.169) |
| 50+ | ¥4,780 (¥5,258) |
製品概要
The MPY634KP is a wide bandwidth precision Analogue Multiplier, its accurately laser-trimmed multiplier characteristics make it easy to use in a wide variety of applications with a minimum of external parts, often eliminating all external trimming. Its differential X, Y and Z inputs allow configuration as a multiplier, squarer, divider, square-rooter and other functions while maintaining high accuracy. The wide bandwidth of this new design allows signal processing at IF, RF and video frequencies. The internal output amplifier of the MPY634 reduces design complexity compared to other high frequency multipliers and balanced modulator circuits. It is capable of performing frequency mixing, balanced modulation and demodulation with excellent carrier rejection. An accurate internal voltage reference provides precise setting of the scale factor. The differential Z input allows user-selected scale factors from 0.1 to 10 using external feedback resistors.
- 10MHz Typical wide bandwidth
- ±0.5% Maximum four-quadrant accuracy
- Internal wide-bandwidth op-amp
- Easy to use
技術仕様
-
18V
4 アンプ
DIP
-40°C
8V
1
20V/µs
14ピン
85°C
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書