さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,233.08 (¥1,356.388) |
| 10+ | ¥1,194.06 (¥1,313.466) |
| 25+ | ¥1,155.03 (¥1,270.533) |
| 50+ | ¥1,116.01 (¥1,227.611) |
| 100+ | ¥1,076.98 (¥1,184.678) |
| 250+ | ¥1,037.95 (¥1,141.745) |
製品概要
The TLC7528CN is a dual 8-bit Digital-to-analog Converter (DAC) designed with separate on-chip data latches and feature exceptionally close DAC-to-DAC matching. Data is transferred to either of the two DAC data latches through a common, 8-bit, input port. Control input DACA/DACB determines which DAC is to be loaded. The load cycle of these devices is similar to the write cycle of a random-access memory, allowing easy interface to most popular microprocessor buses and output ports. Segmenting the high-order bits minimizes glitches during changes in the most significant bits, where glitch impulse is typically the strongest. This device operates from a 5 to 15V power supply and dissipates less than 15mW. The 2 or 4-quadrant multiplying makes this device a sound choice for many microprocessor-controlled gain-setting and signal-control applications. It can be operated in voltage mode, which produces a voltage output rather than a current output.
- Easily interfaced to microprocessors
- On-chip data latches
- Monotonic over the entire A/D conversion range
- Voltage-mode operation
技術仕様
8bit
パラレル
DIP
-
70°C
-
0
10MSPS
4.75V ~ 5.25V, 14.5V ~ 15.5V
20ピン
0°C
-
0
TLC7528CN の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書