さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥285.19 (¥313.709) |
| 10+ | ¥189.59 (¥208.549) |
| 50+ | ¥179.06 (¥196.966) |
| 100+ | ¥168.53 (¥185.383) |
| 250+ | ¥159.29 (¥175.219) |
| 500+ | ¥153.29 (¥168.619) |
| 1000+ | ¥143.09 (¥157.399) |
| 2500+ | ¥140.33 (¥154.363) |
製品概要
The DAC081C081CIMK/NOPB is a 1-channel 8-bit voltage-output Digital-to-analog Converter (DAC) operates from a 2.7 to 5.5V supply. The output amplifier allows rail-to-rail output swing and has 4.5µsec settling time. The DAC081C081 uses the supply voltage as the reference to provide the widest dynamic output range and typically consumes 132µA while operating at 5V. The DAC081C081 uses a 2-wire, I²C-compatible serial interface that operates in all three speed modes including high-speed mode. An external address selection pin allows up to three DAC081C081 per 2-wire bus. It has 16-bit register that controls the mode of operation, the power-down condition and the output voltage. A power-on reset circuit ensures that the DAC output powers up to 0V. A power-down feature reduces power consumption to less than a μW. Its low power consumption makes this DAC an excellent choice for use in battery-operated equipment.
- Ensured monotonicity
- Low power operation
- Extended power supply range
- Rail-to-rail voltage output
- Settling time 4.5µs maximum
- Zero code error 10mV maximum
- Full-scale error -0.7%FS maximum
- Green product and no Sb/Br
技術仕様
8bit
I2C
SOT-23
シリアル
125°C
-
0
-
2.7V ~ 5.5V
6ピン
-40°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書