さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥84.14 (¥92.554) |
| 10+ | ¥53.44 (¥58.784) |
| 100+ | ¥43.16 (¥47.476) |
| 500+ | ¥42.71 (¥46.981) |
| 1000+ | ¥42.25 (¥46.475) |
| 2500+ | ¥41.8 (¥45.98) |
| 5000+ | ¥41.34 (¥45.474) |
製品情報
製品概要
The TS5A3159DBVR is a single-pole double-throw (SPDT) Analogue Switch, designed to operate from 1.65 to 5.5V. The device offers a low ON-state resistance and an excellent ON-state resistance matching, with the break-before-make feature to prevent signal distortion during the transferring of a signal from one channel to another. The device has excellent total harmonic distortion (THD) performance and consumes very low power. ESD performance tested per JESD 22, 2000V human-body model (A114-B, class II) and 1000V charged-device model (C101).
- Specified break-before-make switching
- Low ON-state resistance (1Ω)
- Control inputs are 5V tolerant
- Low charge injection
- Excellent ON-resistance matching
- Low total harmonic distortion
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
注意事項
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技術仕様
アナログ スイッチ
1.65V ~ 5.5V
SOT-23
1チャネル
1.1ohm
-
表面実装
85°C
-
0
単一電源
1.1ohm
6ピン
0.75ohm
SPDT
-
-40°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書