さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥13,061.96 (¥14,368.156) |
| 5+ | ¥11,995 (¥13,194.5) |
| 10+ | ¥11,321.16 (¥12,453.276) |
製品概要
The OPA2333HD is a high temperature MicroPower CMOS Operational Amplifier uses a proprietary auto-calibration technique to simultaneously provide very low offset voltage and near-zero drift over time and temperature. This miniature, high-precision, low-quiescent-current amplifier offers high-impedance inputs that has a common-mode range 100mV beyond the rails and rail-to-rail output that swings within 150mV of the rails. It is optimized for low-voltage single-supply operation. The OPA2333 family offers excellent common-mode rejection ratio (CMRR) without the crossover associated with traditional complementary input stages. This design results in superior performance for driving analog-to-digital converters (ADCs) without degradation of differential linearity.
- 0.01 to 10Hz Noise of 1.5µVPP
- 26µV Maximum low offset voltage
- 50µA Quiescent current
- 0.05μV/°C Typical offset drift
- 130dB Typical CMRR
- Green product and no Sb/Br
技術仕様
2チャネル
0.16V/µs
SOIC
汎用
2µV
表面実装
175°C
-
0
-
2 x アンプ
350kHz
1.8V ~ 5.5V
8ピン
レール - レール 入力 / 出力 (RRIO)
70pA
-55°C
-
0
SOIC
350kHz
0.16V/µs
技術文書 (1)
OPA2333HD の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書