再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,216.88 (¥1,338.568) |
| 10+ | ¥1,192.09 (¥1,311.299) |
| 25+ | ¥1,167.3 (¥1,284.03) |
| 50+ | ¥1,142.51 (¥1,256.761) |
| 100+ | ¥1,117.72 (¥1,229.492) |
| 250+ | ¥1,092.92 (¥1,202.212) |
製品概要
The LM6171AIM/NOPB is a high speed low power low distortion Voltage-feedback Amplifier. It offers a high slew rate of 3600V/μs and a unity-gain bandwidth of 100MHz while consuming only 2.5mA of supply current. The LM6171 has very impressive AC and DC performance which is a great benefit for high speed signal processing and video applications. The ±15V power supplies allow for large signal swings and give greater dynamic range and signal-to-noise ratio. The amplifier has high output current drive, low SFDR and THD, ideal for ADC/DAC systems. This amplifier is specified for ±5V operation for portable applications and is built on TI's advanced VIP III (Vertically Integrated PNP) complementary bipolar process.
- Easy-to-use voltage feedback topology
- 110dB High CMRR
- Green product and no Sb/Br
注意事項
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技術仕様
1チャネル
3600V/µs
SOIC
高速
1.5mV
表面実装
85°C
-
0
-
1 アンプ
100MHz
5.5V ~ 34V
8ピン
-
1µA
-40°C
-
0
SOIC
100MHz
3600V/µs
LM6171AIM/NOPB の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書