さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥701.46 (¥771.606) |
| 10+ | ¥613.77 (¥675.147) |
| 25+ | ¥508.56 (¥559.416) |
| 50+ | ¥455.95 (¥501.545) |
| 100+ | ¥420.88 (¥462.968) |
| 250+ | ¥392.82 (¥432.102) |
| 500+ | ¥371.77 (¥408.947) |
| 1000+ | ¥357.74 (¥393.514) |
製品概要
The TPA3113D2PWP is a 6W Stereo Class-D Audio Power Amplifier with SpeakerGuard™ for driving bridged-tied stereo speakers. Advanced EMI suppression technology enables the use of inexpensive ferrite bead filters at the outputs while meeting EMC requirements. SpeakerGuard™ speaker protection system includes an adjustable power limiter and a DC detection circuit. The adjustable power limiter allows the user to set a "virtual" voltage rail lower than the chip supply to limit the amount of current through the speaker. The DC detect circuit measures the frequency and amplitude of the PWM signal and shuts off the output stage if the input capacitors are damaged or shorts exist on the inputs. The TPA3113D2 can drive stereo speakers as low as 4Ω. The high efficiency 87% eliminates the need for an external heat sink when playing music. The outputs are fully protected against shorts to GND, VCC and output-to-output.
- 6W/ch into an 8Ω load at 10% THD+N from a 10V supply
- 12W into 4Ω mono load at 10% THD+N from a 10V supply
- 87% Efficient class-D operation eliminates need for heat sinks
- Filter-free operation
- SpeakerGuard™ speaker protection includes adjustable power limiter plus DC protection
- Flow through pin out facilitates easy board layout
- Robust pin-to-pin short-circuit protection and thermal protection with auto recovery option
- Excellent THD+N/pop-free performance
- Four selectable, fixed gain settings
- Differential inputs
- Green product and no Sb/Br
注意事項
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技術仕様
12W x 1 @ 4Ohm, 6W x 2 @ 8Ohm
2チャネル
HTSSOP
8ohm
表面実装
85°C
-
0
D
2 チャネル
D
8V ~ 26V
28ピン
1 x モノラル PBTL, 2 x ステレオ BTL
-40°C
-
0
HTSSOP
-
6W
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書