さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,505.3 (¥1,655.83) |
| 10+ | ¥1,273.59 (¥1,400.949) |
| 25+ | ¥1,205.54 (¥1,326.094) |
| 50+ | ¥1,204.73 (¥1,325.203) |
| 100+ | ¥1,203.92 (¥1,324.312) |
| 250+ | ¥1,179.85 (¥1,297.835) |
| 500+ | ¥1,155.77 (¥1,271.347) |
| 1000+ | ¥1,131.69 (¥1,244.859) |
製品情報
製品概要
The ADC0838CIWM/NOPB is a 8-bit successive approximation Analog-to-digital Converter (ADC) with a serial I/O and configurable input multiplexers with up to 8-channel. The serial I/O is configured to comply with the TI MICROWIRE serial data exchange standard for easy interface to the COPS family of processors and can interface with standard shift registers or μPs. The multiplexers are software configured for single‐ended or differential inputs as well as channel assignment. The differential analog voltage input allows increasing the common‐mode rejection and offsetting the analog zero input voltage value. In addition, the voltage reference input can be adjusted to allow encoding any smaller analog voltage span to the full 8-bit of resolution.
- Easy interface to all microprocessors or operates stand-alone
- Operates ratiometrically or with 5VDC voltage reference
- No zero or full‐scale adjust required
- Shunt regulator allows operation with high voltage supplies
- Remote operation with serial digital data link
- TTL/MOS Input/output compatible
- Green product and no Sb/Br
技術仕様
8bit
差動, シングル エンド
シングル
6.3V
20ピン
85°C
-
0
31.25kSPS
シリアル
4.5V
SOIC
-40°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書