さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥252.79 (¥278.069) |
| 10+ | ¥168.53 (¥185.383) |
| 50+ | ¥158.65 (¥174.515) |
| 100+ | ¥148.76 (¥163.636) |
| 250+ | ¥139.84 (¥153.824) |
| 500+ | ¥134.5 (¥147.95) |
| 1000+ | ¥134.33 (¥147.763) |
| 2500+ | ¥125.58 (¥138.138) |
製品情報
製品概要
The ADC081C021CIMM/NOPB is an 8-bit Analog-to-digital Converter (ADC) that operates from a 2.7 to 5.5V supply. The converter is based on successive approximation register architecture with an internal track-and-hold circuit that can handle input frequencies up to 11MHz. The ADC081C021 operates from a single supply which also serves as the reference. The device features an I²C-compatible serial interface that operates in all three speed modes, including high speed mode (3.4MHz). Its alert feature provides an interrupt that is activated when the analog input violates a programmable upper or lower limit value. The device features an automatic conversion mode, which frees up the controller and I²C interface. In this mode, the ADC continuously monitors the analog input for an out-of-range condition and provides an interrupt if the measured voltage goes out-of-range. The automatic power-down feature reduces the power consumption to less than 1µW while not converting.
- Extended power supply range
- Up to nine pin-selectable chip addresses
- Automatic power-down mode while not converting
- Green product and no Sb/Br
技術仕様
8bit
シングル エンド
シングル
5.5V
8ピン
105°C
-
0
188.9kSPS
I2C
2.7V
VSSOP
-40°C
Single 8-Bit SAR ADCs
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書