さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥722.39 (¥794.629) |
| 10+ | ¥648.93 (¥713.823) |
| 25+ | ¥613.31 (¥674.641) |
| 50+ | ¥573.24 (¥630.564) |
| 100+ | ¥532.06 (¥585.266) |
| 250+ | ¥504.23 (¥554.653) |
| 500+ | ¥453.03 (¥498.333) |
| 1000+ | ¥412.38 (¥453.618) |
製品情報
製品概要
PTN36502HQX is a type-C USB 3.1 Gen 1/ DP1.2 combo redriver that is optimized for USB 3.1 Gen 1 and DisplayPort applications on either the downstream facing port (DFP) or upstream-facing port (UFP) by following the four high-speed-differential-data flows to extend the signal reach. It addresses high-speed signal quality enhancement requirements for the implementation of a USB Type-C interface in a platform that supports the VESA DisplayPort Alt Mode Standard v1.0a, and includes a DisplayPort Branch or Sink function. The application includes USB type-C host/source applications, smartphones and tablets, notebooks, AIO and desktop computers, hub or dock devices, USB Type-C device/sink applications, docking stations, and display units.
- Compliant to SuperSpeed USB 3.1 Gen 1 standard
- Compliant to DisplayPort v1.2 standard for DFP applications
- Compliant to VESA DisplayPort Alt mode on USB Type-C standard
- Implements USB Type-C Safe state conditions on all connector facing pins
- Configurable via ternary GPIO or I²C interface (operating up to 1MHz)
- Integrated termination resistors provide impedance matching on both transmit and receive sides
- Active TX De-emphasis and Output swing on all outputs to assure high frequency boost
- Automatic receiver termination detection in USB 3.1 Gen 1 mode
- Supports auto power saving modes during USB 3.1 Gen 1 operation
- HX2QFN24 package, ambient temperature range from -40°C to 85°C
技術仕様
USB Cタイプ リドライバ スイッチ
1.8V
HX2QFN
5.4Gbps
-40°C
-
0
USB 3.1
1.9V
24ピン
1ポート
85°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書