2,500 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥908.33 (¥999.163) |
| 10+ | ¥696.28 (¥765.908) |
| 25+ | ¥643.09 (¥707.399) |
| 100+ | ¥584.63 (¥643.093) |
| 250+ | ¥556.76 (¥612.436) |
| 500+ | ¥539.97 (¥593.967) |
| 1000+ | ¥526.14 (¥578.754) |
製品情報
製品概要
MAX3485AEASA+T is a half duplex, ±20kV ESD-protected RS-485/422 transceiver, optimized for extended cable runs in noisy environments. It has a 1-unit load receiver input impedance, allowing up to 32 transceivers on the bus. This transceiver includes a fail-safe receiver, ensuring the receiver output (RO) is high when inputs are shorted, open, or connected to a three-state bus. It features enhanced electrostatic discharge (ESD) protection. All transmitter outputs and receiver inputs are protected to ±20kV HBM ESD, ±15kV air-gap ESD and ±8kV contact ESD in accordance to IEC 61000-4-2. It is used in applications such as industrial-control local area networks, transceivers for EMI-sensitive applications, and telecommunications.
- Short-circuit protected outputs
- Hot-swap capability eliminates false transitions during power-up or hot insertion
- Supply voltage range from 3V to 3.6V, 20Mbps maximum data rate
- Supply current is 1.9mA typical at (VCC = +3.0V to +3.6V), 32 nodes
- Shutdown supply current is 10µA maximum at (VCC = +3.0V to +3.6V)
- Receiver input current is 430µA typical at (VCC = +3.0V to +3.6V)
- Receiver input resistance is 48Kohm minimum at (-7V ≤ VCM ≤ 12V)
- Driver propagation delay is 30ns maximum at (RL = 54ohm, CL = 50pF)
- Receiver propagation delay is 35ns maximum at (CL = 15pF, VCC = +3.3V and TA = +25°C)
- Operating temperature range from -40°C to +125°C, 8-pin SOIC package
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
RS422 / RS485 トランシーバ
1レシーバー
半二重方式
3V
NSOIC
128
オープン
125°C
-
0
0
1
10Mbps
3.6V
8ピン
±8 kV (端子), ±15 kV (エア ギャップ), ±20 kV (HBM)
-40°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書