さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,586.06 (¥1,744.666) |
| 10+ | ¥1,238.63 (¥1,362.493) |
| 25+ | ¥1,152.94 (¥1,268.234) |
| 50+ | ¥1,104.64 (¥1,215.104) |
| 100+ | ¥1,064.43 (¥1,170.873) |
製品情報
製品概要
IRPS5401MTRPBF is a PMIC. It is a complete power management unit delivering up to 5 output voltages to processors, FPGA’s and other multi-rail power systems. Four high-efficiency configurable switching regulators and a source/sink linear regulator provide the typical rails required such as core voltage, memory voltage and I/O voltages. Integrated, accurate current, voltage and temperature sensing allows telemetry and fault reporting through the I2C/PMBus. The IRPS5401 switching regulators utilize fixed frequency emulated current mode control, and thus no external compensation is required. Potential applications are high-density ASIC, FPGA and CPU multi-rail systems, embedded computing systems, communications and storage systems.
- Full power system including 5 integrated outputs, single rail operation 5.5V to 12V
- Emulated current mode control without external compensation
- Differential voltage sensing on switcher A for higher accuracy
- I2C / PMBus with integrated level shifter, advanced sequencing control
- Extensive PMBus command set of 74 commands
- Integrated current sensing and full telemetry including voltage, current, temperature and faults
- Output range from 0.25V to 5.1V for outputs A-D and 0.5V to 3.6V for LDO
- Recommended operating ambient temperature range from -40°C to 85°C
- 56-pin QFN package
技術仕様
PMIC 広範囲 アプリケーション用
-
5
56ピン
85°C
-
0
QFN
14V
-
QFN
-40°C
-
0
-
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書