製品概要
The FAN3111ESX is a high-speed low-side Gate Driver is designed to drive an N-channel enhancement-mode MOSFET in low-side switching applications. The FAN3111C has dual CMOS inputs with thresholds referenced to VDD for use with PWM controllers and other input-signal sources that operate from the same supply voltage as the driver. The low-side gate driver for use with low-voltage controllers and other input signal sources that operate from a lower supply voltage than the driver, that supply voltage may also be used as the reference for the input thresholds of the FAN3111E. This driver has a single, non-inverting, low-voltage input plus a DC input VXREF for an external reference voltage in the range 2 to 5V.
- Dual CMOS inputs allow configuration as non-inverting or inverting with enable function
- Single non-inverting, low-voltage input for compatibility with low-voltage controllers
- Small footprint facilitates distributed drivers for parallel power device
- 9ns Typical rise/8ns typical fall times with 470pF load
技術仕様
1チャネル
ローサイド
5ピン
表面実装
1.4A
4.5V
-40°C
15ns
-
0
非絶縁
MOSFET
SOT-23
非反転
1.4A
18V
125°C
15ns
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書