さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,221.74 (¥1,343.914) |
| 10+ | ¥1,170.7 (¥1,287.77) |
| 25+ | ¥1,119.65 (¥1,231.615) |
| 50+ | ¥1,068.6 (¥1,175.46) |
| 100+ | ¥1,017.55 (¥1,119.305) |
| 250+ | ¥986.88 (¥1,085.568) |
製品情報
製品概要
FS32K144HAT0MLHT is a S32K1 32bit microcontroller for automotive general purposes. It offers Arm® Cortex®-M-based MCU, along with a basic cryptographic security engine. S32K1 family offers scalability in number of cores, memory and peripherals, ensuring high-performance and functional safety compliant with ISO 26262 up to ASIL B. The S32K1 Family is accompanied by a complete production-grade software ecosystem. S32K1 MCU features ultra-low-power operating modes and is supported by a comprehensive suite of production-grade tools and software including an automotive-grade Software Development Kit (SDK) suitable for both AUTOSAR® and non-AUTOSAR applications.
- 48MHz Cortex-M0+ core or 80/112MHz Cortex-M4F core
- 12-bit 1Msps ADC, 16bit FlexTimers with dead-time insertion and fault detection
- Scalable low power run and stop modes, fast wake-up, clock and power gating
- Safety documentation and SafeAssure community support
- Ethernet (10/100Mbit/s), CAN FD, FlexIO (UART, I2C, SPI, I2S, LIN, PWM), serial audio, QSPI
- CSEc security engine - AES-128, secure boot and key storage
- Core self-test library for functional safety applications
- Production-grade ASIL compliant real time drivers (RTD) support
- Temperature range from -40°C to +125°C
- 64-pin LQFP package
技術仕様
S32 Family S32K1xx Series Microcontrollers
32ビット
512KB
LQFP
CAN, I2C, SPI, UART
32チャネル
2.7V
-40°C
表面実装
S32K1xx
0
ARM Cortex-M4F
80MHz
64ピン
58I/O
64KB
12ビット
5.5V
125°C
S32
AEC-Q100
0
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書