製品概要
PCA9685PW,112 is a 16-channel, 12-bit PWM Fm+ I2C-bus LED controller. This is an I2C-bus controlled 16-channel LED controller optimized for Red/Green/Blue/Amber (RGBA) colour backlighting applications. Each LED output has its own 12-bit resolution (4096 steps) fixed frequency individual PWM controller that operates at a programmable frequency from a typical of 24Hz to 1526Hz with a duty cycle that is adjustable from 0% to 100% to allow the LED to be set to a specific brightness value. All outputs are set to the same PWM frequency. Typical applications include RGB or RGBA LED drivers, LED status information, LED displays, LCD backlights and keypad backlights for cellular phones or handheld devices.
- Supply voltage range from 2.3 to 5.5V
- 25MHz typical internal oscillator requires no external components
- External 50MHz (max.) clock input, internal power-on reset
- Noise filter on SDA/SCL inputs, edge rate control on outputs
- No output glitches on power-up, supports hot insertion, low standby current
- 5.5V tolerant inputs
- ESD protection exceeds 2000V HBM/200V MM/1000V CDM per JESD22-A114/A115/C101
- Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100mA
- 28 pin TSSOP package
- Ambient temperature range from -40 to 85°C
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
-
2.3V
5.5V
1MHz
TSSOP
-40°C
-
0
-
TSSOP
-
-
5.5V
25mA
表面実装
28ピン
85°C
-
0
-
16出力
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書