2,500 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥385.65 (¥424.215) |
| 10+ | ¥293.3 (¥322.63) |
| 50+ | ¥270.6 (¥297.66) |
| 100+ | ¥243.06 (¥267.366) |
| 250+ | ¥231.72 (¥254.892) |
| 500+ | ¥223.62 (¥245.982) |
| 1000+ | ¥217.14 (¥238.854) |
| 2500+ | ¥212.02 (¥233.222) |
製品概要
PCA9551D,118 is a 8bit I²C-bus LED driver with programmable blink rates. The uniqueness of this device is the internal oscillator with two programmable blink rates. To blink LEDs using normal I/O expanders like the PCA9554, the bus host must send repeated commands to turn the LED on and off. The PCA9551 LED blinker instead requires only the initial set-up command to program BLINK RATE 1 and BLINK RATE 2 (i.e., the frequency and duty cycle) for each individual output. From then on, only one command from the bus host is required to turn each individual open-drain output on, off, or to cycle at BLINK RATE 1 or BLINK RATE 2. Any bits not used for controlling the LEDs can be used for General Purpose parallel Input/Output (GPIO) expansion. The active LOW hardware reset pin (RESET, active high) and Power-On Reset (POR) initializes the registers to their default state, all zeroes, causing the bits to be set HIGH (LED off).
- Input/outputs not used as LED drivers can be used as regular GPIOs
- Internal oscillator requires no external components
- I²C-bus interface logic compatible with SMBus, internal power-on reset
- Noise filter on SCL/SDA inputs, active LOW reset input
- 8 open-drain outputs directly drive LEDs to 25mA
- Edge rate control on outputs, no glitch on power-up
- Supports hot insertion, low standby current
- Supply voltage range from 2.3 to 5.5V (Tamb = -40°C to +85°C)
- 1.7V typical power-on reset voltage (no load, VI = VDD or VSS, Tamb = -40°C to +85°C)
- SO16 package, operating ambient temperature from -40 to +85°C
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
-
2.3V
-
400kHz
SOIC
-40°C
-
0
-
SOIC
-
-
5.5V
100mA
表面実装
16ピン
85°C
-
0
-
8出力
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書