製品概要
XC9572XL-7TQG100I is a high-performance CPLD. It is a 3.3V CPLD targeted for high-performance, low-voltage applications in leading-edge communications and computing systems. It is comprised of four 54V18 Function Blocks, providing 1,600 usable gates with propagation delays of 5ns. Power dissipation in CPLD can vary substantially depending on the system frequency, design application and output loading. To help reduce power dissipation, each macrocell in an XC9500XL device may be configured for low-power mode (from the default high-performance mode).
- Optimized for high-performance 3.3V systems, lower power operation
- Advanced 0.35 micron feature size CMOS FastFLASH technology
- In-system programmable, extra wide 54-input function blocks
- Superior pin-locking and routability with FastCONNECT II switch matrix
- Local clock inversion with three global and one product-term clocks
- Individual output enable per output pin with local inversion
- Fast concurrent programming, slew rate control on individual outputs
- Enhanced data security features, excellent quality and reliability
- 7.5ns speed (pin to pin delay)
- 100-pin TQFP package, industrial temperature range from -40°C to +85°C
注意事項
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
注意
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
技術仕様
フラッシュ
72I/O
100ピン
0.35um (CMOS)
-40°C
XC9572XL
0
72マクロセル
TQFP
7
表面実装
85°C
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書