さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥836.1 (¥919.71) |
| 10+ | ¥638.42 (¥702.262) |
| 25+ | ¥588.19 (¥647.009) |
| 50+ | ¥561.46 (¥617.606) |
| 100+ | ¥534.72 (¥588.192) |
| 250+ | ¥508.79 (¥559.669) |
| 500+ | ¥492.59 (¥541.849) |
| 1000+ | ¥479.63 (¥527.593) |
製品概要
HIP2101IBZT is a high frequency, 100V half-bridge N-channel power MOSFET driver IC. It is equivalent to the HIP2100 with the added advantage of full TTL/CMOS-compatible logic input pins. The low-side and high-side gate drivers are independently controlled and matched to 13ns. This gives users total control over dead time for specific power circuit topologies. Undervoltage protection on both the low-side and high-side supplies forces the outputs low. An on-chip diode eliminates the discrete diode required with other driver ICs. A new level-shifter topology yields the low-power benefits of pulsed operation with the safety of DC operation. Unlike some competitors, the high-side output returns to its correct state after a momentary undervoltage of the high-side supply. Applications include telecom half bridge power supplies, avionics DC-DC converters, two-switch forward converter, active clamp forward converters.
- Bootstrap supply max voltage to 114VDC, on-chip 1 ohm bootstrap diode
- Fast propagation times for Multi-MHz circuits, no start-up problems
- TTL/CMOS input thresholds increase flexibility, low power consumption
- Independent inputs for non-half bridge topologies, supply undervoltage protection
- Outputs unaffected by supply glitches, HS ringing below ground, or HS slewing at high dv/dt
- 3 ohm output driver resistance, 0.3mA typ VDD quiescent current
- 1.7mA typ VDD operating current at (f = 500KHz)
- Lower turn-off propagation delay (LI falling to LO falling) is 25ns typ at (TJ = 25°C)
- Temperature range from -40°C to +125°C
- 8-lead SOIC package
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
2チャネル
ハーフブリッジ
8ピン
表面実装
2A
9V
-40°C
25ns
-
0
絶縁
MOSFET
SOIC
非反転
2A
14V
125°C
25ns
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書