再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥39,165.61 (¥43,082.171) |
製品情報
製品概要
USB Type-C™ and USB power delivery evaluation kit based on the automotive grade SPC58 MCU and AutoDevKit development initiative. It is designed to let user test the USB power delivery protocol stack implemented on the ASIL-B automotive grade 32bit Power Architecture® microcontroller SPC58 C (Chorus) line (from 1 to 10MB flash, single or multi-core, including ISO CAN FD and Ethernet peripherals). This Kit consisting of two boards Dual-port USB Type-C function board (AEK-USB-2TYPEC1) and SPC58 Chorus discovery board (SPC58EC-DISP).
- USB power delivery software stack pre-loaded on SPC58 discovery board
- Power board connector on USB function board
- Power Data Objects (PDO) (5V, 500mA available without external power board)
- Downloadable (STSW-USB2TYPEC1) compiled flash image firmware
- All key ST components are qualified automotive grade
注意
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
STMicroelectronics
インターフェース
e200z4
SPC5
-
SPC58, STUSB1702
USB パワーデリバリー (PD) コントローラ
-
AutoDevKit SPC58EC-DISP\AEK-USB-2TYPEC1
0
技術文書 (1)
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Italy
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書