さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥14,388.97 (¥15,827.867) |
製品情報
製品概要
45W USB Type-C™ power delivery adapter reference design based on STCH03, STM32F051 and STUSB1602A. The adapter architecture is based on two boards namely the STEVAL-USBPD45P power supply board implementing the power stage in fly back topology with synchronous rectification and the STEVAL-USBPD45I digital control board designed to control the USB Type-C connector and manage the USB power delivery stack and the adaptive synchronous rectification algorithm. The USB type-C port is controlled by the certified STUSB1602A enabling the VBUS power path and integrating high voltage protections on VBUS and CC lines.
- USB PD 3.0 compliant
- Universal input mains voltage range from 90VAC to 264VAC (frequency from 45Hz to 65Hz)
- Three fixed PDOs available in 5V, 9V, 15V ( 3A) continuous operation
- Min 4-point average efficiency in active mode compliant with CoC ver. 5 Tier 2 and DOE requirement
- Adaptive synchronous rectification with digital driver and controller
- Load feedforward
- OVP, UVP, OC, short-circuit protections
- ESD protection <gt/>30KV contact on VBUS and 20 kV contact on CC lines and according to IEC61000-4-2
- Immunity against surge current on VBUS pin up to 35A in a 8/20µs waveform according to IEC61000-4-5
- Efficiency <gt/> 50% with Pout = 250mW
注意
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
STMicroelectronics
インターフェース
ARM
STM32F0
-
STCH03, STM32F051, STUSB1602A
USB パワーデリバリー (PD) コントローラ
Cortex-M0
Dev Board STCH03/STM32F051/STUSB1602A
0
技術文書 (1)
関連製品
7 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Italy
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書