さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥469.56 (¥516.516) |
| 10+ | ¥460.52 (¥506.572) |
| 25+ | ¥451.47 (¥496.617) |
| 50+ | ¥398.19 (¥438.009) |
| 100+ | ¥390.05 (¥429.055) |
| 250+ | ¥381.91 (¥420.101) |
| 500+ | ¥373.77 (¥411.147) |
| 1000+ | ¥367.85 (¥404.635) |
製品情報
製品概要
ARM® Cortex®-M0+ 32bit MCU. It supports communication interfaces such as two I2C-bus interfaces supporting fastmode plus (1Mbit/s) with extra current sink, one supporting SMBus/PMBus and wakeup from stop mode, four USARTs with synchronous SPI; two supporting ISO7816 interface, LIN, IrDA capability, auto baud rate detection and wakeup feature, low power UART, two SPIs (32Mbit/s) with 4 to 16bit programmable bitframe, one multiplexed with I2S interface, HDMI CEC interface, wakeup on header reception.
- Reset and power management (power-on/power down reset, programmable voltage detector)
- Sleep, stop and standby modes
- Clock management (internal 16MHz RC with PLL option, internal 32KHz RC oscillator)
- Up to 60 fast I/Os, 7-channel DMA controller with flexible mapping
- Two 12-bit DAC and two fast low power analogue comparators
- 14 timers
- Calendar RTC with alarm and periodic wakeup from stop/standby/shutdown
- USB Type-C™ power delivery controller
- Development support: serial wire debug (SWD)
- 96-bit unique ID
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
STM32 Family STM32G0 Series Microcontrollers
32ビット
128KB
LQFP
I2C, I2S, SPI, UART, USART
14チャネル
1.7V
-40°C
表面実装
STM32G0
0
ARM Cortex-M0+
64MHz
48ピン
44I/O
32KB
12ビット
3.6V
85°C
STM32
-
0
関連製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書