さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥283.57 (¥311.927) |
| 10+ | ¥196.07 (¥215.677) |
| 50+ | ¥195.94 (¥215.534) |
| 100+ | ¥195.8 (¥215.38) |
| 250+ | ¥195.66 (¥215.226) |
| 500+ | ¥195.52 (¥215.072) |
| 1000+ | ¥195.38 (¥214.918) |
| 2500+ | ¥195.24 (¥214.764) |
製品情報
製品概要
STM32L010C6T6 is a microcontroller. It incorporates the high-performance Arm® Cortex®-M0+ 32bit RISC core operating at 32MHz, high-speed embedded memories (32Kbytes of flash program memory, 256bytes of data EEPROM and 8Kbytes of RAM) plus an extensive range of enhanced I/Os and peripherals. It provides high power efficiency over a wide performance range. This is achieved with a large choice of internal and external clock sources, internal voltage adaptation, and several low-power modes. It offers several analogue features: one 12bit ADC with hardware oversampling, several timers, one low-power timer (LPTIM), two general-purpose 16bit timers, one RTC and one SysTick that can be used as timebases. It is used in applications such as gas/water meters and industrial sensors, healthcare and fitness equipment, remote control and user interfaces, PC peripherals, gaming, GPS equipment, alarm systems, wired and wireless sensors, and video intercoms.
- 32Kbyte flash memory size, 256bytes data EEPROM, 8Kbytes RAM
- (2 general purpose, LPTIM) timers, (SPI, I²C, USART, LPUART) communication interfaces
- 38 GPIOs, 12bit synchronized ADC / 10 number of channels
- 32MHz maximum CPU frequency, operating voltage range from 1.8V to 3.6V
- Ultra-low-power BOR (brownout reset) with 5 selectable thresholds, ultra-low-power POR/PDR
- High-speed internal 16MHz factory-trimmed RC (±1%), internal low-power 37KHz RC
- Power dissipation is 351mW maximum at (TA = 85°C)
- Temperature coefficient is 25ppm/°C typ at (-40°C to +85°C)
- Long-term stability is 1000ppm maximum at (1000 hours, T= 25°C)
- Industrial temperature range from -40°C to 85°C, LQFP48 package
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
STM32 Family STM32L0 Series Microcontrollers
32ビット
32KB
LQFP
I2C, SPI, UART, USART
10チャネル
1.8V
-40°C
表面実装
STM32L0
0
ARM Cortex-M0+
32MHz
48ピン
38I/O
8KB
12ビット
3.6V
85°C
STM32
-
0
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書